Cherry ML5200 Wired USB (Type A) Compact Keyboard, French, Grey
- RS Stock No.:
- 856-107
- Mfr. Part No.:
- G84-5200LCMFR-0
- Brand:
- Cherry
N
This image is representative of the product range
Subtotal (1 unit)*
$281.18
(exc. GST)
$309.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $281.18 |
*price indicative
- RS Stock No.:
- 856-107
- Mfr. Part No.:
- G84-5200LCMFR-0
- Brand:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Wired/Wireless | Wired | |
| Product Type | Keyboard | |
| Model Number | ML5200 | |
| Connection Type | USB (Type A) | |
| Keyboard Type | Compact | |
| Operating System | Windows 10, Windows 11, Windows 7, Windows 8 | |
| Keyboard Layout | French | |
| Colour | Grey | |
| Built-in USB Hub | No | |
| Height | 20mm | |
| Industrial Grade | Yes | |
| Width | 139mm | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Wired/Wireless Wired | ||
Product Type Keyboard | ||
Model Number ML5200 | ||
Connection Type USB (Type A) | ||
Keyboard Type Compact | ||
Operating System Windows 10, Windows 11, Windows 7, Windows 8 | ||
Keyboard Layout French | ||
Colour Grey | ||
Built-in USB Hub No | ||
Height 20mm | ||
Industrial Grade Yes | ||
Width 139mm | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- CN
The Cherry Compact keyboard offers a full keyboard layout with a numeric keypad, is designed to maximise efficiency in limited spaces while catering to applications requiring frequent numerical input.
High reliability with over 20 million keystrokes per key, ensuring long-lasting performance
Gold Crosspoint contacts deliver precise keystroke accuracy for optimal typing experience
Compact dimensions and low height make it suitable for tight environments, such as 19 inch applications
Plug & Play compatibility for easy integration with standard operating systems
