Cherry ML5200 Wired USB (Type A) Compact Keyboard, QWERTY (EU), Grey
- RS Stock No.:
- 856-105
- Mfr. Part No.:
- G84-5200LCMEU-0
- Brand:
- Cherry
N
This image is representative of the product range
Subtotal (1 unit)*
$281.18
(exc. GST)
$309.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $281.18 |
*price indicative
- RS Stock No.:
- 856-105
- Mfr. Part No.:
- G84-5200LCMEU-0
- Brand:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Wired/Wireless | Wired | |
| Product Type | Keyboard | |
| Model Number | ML5200 | |
| Connection Type | USB (Type A) | |
| Keyboard Type | Compact | |
| Keyboard Layout | QWERTY (EU) | |
| Operating System | Windows 10, Windows 11, Windows 7, Windows 8 | |
| Colour | Grey | |
| Built-in USB Hub | No | |
| Height | 20mm | |
| Width | 374mm | |
| Industrial Grade | Yes | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Wired/Wireless Wired | ||
Product Type Keyboard | ||
Model Number ML5200 | ||
Connection Type USB (Type A) | ||
Keyboard Type Compact | ||
Keyboard Layout QWERTY (EU) | ||
Operating System Windows 10, Windows 11, Windows 7, Windows 8 | ||
Colour Grey | ||
Built-in USB Hub No | ||
Height 20mm | ||
Width 374mm | ||
Industrial Grade Yes | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- CN
The Cherry Compact keyboard offers a complete layout with a numeric keypad, is designed for efficient data entry in limited spaces. Ideal for various applications requiring frequent alphanumeric input, it combines functionality with a space-saving design.
Full configuration with a numeric keypad for frequent number inputs
Mechanical switches ensure high reliability and precise keystrokes
Durable design allows for over 20 million keystrokes per key
Software support via Cherry Keys enhances usability across different systems
Robust cable length of 250 cm for flexible placement
