Cherry ML4400 Wired PS2 Compact Trackball Keyboard, QWERTY (UK), Grey
- RS Stock No.:
- 856-103
- Mfr. Part No.:
- G84-4400LPBGB-0
- Brand:
- Cherry
N
This image is representative of the product range
Subtotal (1 unit)*
$477.99
(exc. GST)
$525.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $477.99 |
*price indicative
- RS Stock No.:
- 856-103
- Mfr. Part No.:
- G84-4400LPBGB-0
- Brand:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Product Type | Trackball Keyboard | |
| Wired/Wireless | Wired | |
| Model Number | ML4400 | |
| Connection Type | PS2 | |
| Keyboard Type | Compact | |
| Operating System | Windows 10, Windows 11, Windows 7, Windows 8, Windows Vista/Higher, Windows XP | |
| Keyboard Layout | QWERTY (UK) | |
| Colour | Grey | |
| Built-in USB Hub | No | |
| Height | 19.6mm | |
| Width | 370mm | |
| Industrial Grade | Yes | |
| Standards/Approvals | C-Tick, VCCI, VDE, cURus, FCC, BSMI, CE | |
| Depth | 139mm | |
| Normal Keys | 84 | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Product Type Trackball Keyboard | ||
Wired/Wireless Wired | ||
Model Number ML4400 | ||
Connection Type PS2 | ||
Keyboard Type Compact | ||
Operating System Windows 10, Windows 11, Windows 7, Windows 8, Windows Vista/Higher, Windows XP | ||
Keyboard Layout QWERTY (UK) | ||
Colour Grey | ||
Built-in USB Hub No | ||
Height 19.6mm | ||
Width 370mm | ||
Industrial Grade Yes | ||
Standards/Approvals C-Tick, VCCI, VDE, cURus, FCC, BSMI, CE | ||
Depth 139mm | ||
Normal Keys 84 | ||
- COO (Country of Origin):
- CN
Compact Trackball Keyboard
If you need a pointing device but don't have enough room for a separate mouse, the ultra-flat Compact keyboard with integrated trackball will solve your problem. Perfect for 19in. applications, PCs and notebooks.
Compact professional keyboard
Integrated trackball with mouse buttons
Superior Cherry ML keys with gold crosspoint contacts
Designed for continuous use
2 year manufacturers warranty
