Cherry ML4100 Wired USB (Type A) Compact Keyboard, Italian, Grey

N

This image is representative of the product range

Subtotal (1 unit)*

$224.91

(exc. GST)

$247.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$224.91

*price indicative

RS Stock No.:
856-102
Mfr. Part No.:
G84-4100LCMIT-0
Brand:
Cherry
Find similar products by selecting one or more attributes.
Select all

Brand

Cherry

Product Type

Keyboard

Wired/Wireless

Wired

Model Number

ML4100

Connection Type

USB (Type A)

Keyboard Type

Compact

Operating System

Windows 10, Windows 11, Windows 7, Windows 8

Keyboard Layout

Italian

Colour

Grey

Built-in USB Hub

No

Height

26mm

Industrial Grade

Yes

Width

132mm

Standards/Approvals

VDE

Normal Keys

86

The Cherry Compact keyboard offers a space-saving solution with an ergonomic design, Ideal for users with limited space and weight requirements.

Mechanical key technology delivers a perfect key feel

High-quality ABS keycap material enhances durability

Backed by a reliability score of over 10 million key strokes

Light-weight design suitable for portable applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy