Cherry JK-85 Wired USB (Type A) Layout Qwertz Keyboard, German, Grey

N

Subtotal (1 unit)*

$104.00

(exc. GST)

$114.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$104.00

*price indicative

RS Stock No.:
856-090
Mfr. Part No.:
JK-8500DE-0
Brand:
Cherry
Find similar products by selecting one or more attributes.
Select all

Brand

Cherry

Product Type

Keyboard

Wired/Wireless

Wired

Model Number

JK-85

Connection Type

USB (Type A)

Keyboard Type

Layout Qwertz

Keyboard Layout

German

Operating System

Windows 10, Windows 11, Windows 7, Windows 8

Colour

Grey

Built-in USB Hub

No

Height

18mm

Width

163mm

Industrial Grade

Yes

Multimedia Keys

10

Standards/Approvals

UKCA

Normal Keys

105

COO (Country of Origin):
CN
The Cherry keyboard is designed for typing and efficiency. Combining elegant design with user-friendly features, this keyboard caters to both office and home environments.

Extremely quiet keystrokes enhance the typing experience

Durable key lettering ensures long-lasting visibility

Integrated status LEDs provide real-time feedback on key functions

Full-size format accommodates all essential keys for comprehensive functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy