Cherry JK-85 Wired USB (Type A) Standard Keyboard, French, Grey
- RS Stock No.:
- 856-089
- Mfr. Part No.:
- JK-8500FR-0
- Brand:
- Cherry
N
Subtotal (1 unit)*
$104.00
(exc. GST)
$114.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $104.00 |
*price indicative
- RS Stock No.:
- 856-089
- Mfr. Part No.:
- JK-8500FR-0
- Brand:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Product Type | Keyboard | |
| Wired/Wireless | Wired | |
| Model Number | JK-85 | |
| Connection Type | USB (Type A) | |
| Keyboard Type | Standard | |
| Operating System | Windows 10, Windows 11, Windows 7, Windows 8 | |
| Keyboard Layout | French | |
| Colour | Grey | |
| Built-in USB Hub | No | |
| Height | 18mm | |
| Industrial Grade | Yes | |
| Width | 163mm | |
| Standards/Approvals | UKCA | |
| Multimedia Keys | 10 | |
| Normal Keys | 105 | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Product Type Keyboard | ||
Wired/Wireless Wired | ||
Model Number JK-85 | ||
Connection Type USB (Type A) | ||
Keyboard Type Standard | ||
Operating System Windows 10, Windows 11, Windows 7, Windows 8 | ||
Keyboard Layout French | ||
Colour Grey | ||
Built-in USB Hub No | ||
Height 18mm | ||
Industrial Grade Yes | ||
Width 163mm | ||
Standards/Approvals UKCA | ||
Multimedia Keys 10 | ||
Normal Keys 105 | ||
- COO (Country of Origin):
- CN
Cherry Keyboard, French Layout, Wired connection - JK-8500FR-0
This keyboard is an industrial-grade wired input device designed for operation with Windows environments. It features a French layout and connects via a USB Type-A lead, providing a conventional full-size Interface intended for durable, everyday use in controlled workstation settings.
Features and Benefits:
• 105 keys provide full alphanumeric input and numeric entry
• 10 multimedia keys offer direct control of common functions
• Wired USB Type-A connection ensures persistent data link
• UKCA approval confirms regional regulatory acceptance
• Industrial-grade construction delivers enhanced operational longevity
• 10 multimedia keys offer direct control of common functions
• Wired USB Type-A connection ensures persistent data link
• UKCA approval confirms regional regulatory acceptance
• Industrial-grade construction delivers enhanced operational longevity
Applications
• Suitable for point-of-sale terminals requiring Durable input
• Ideal for control rooms needing a French layout interface
• Used with Windows 10 or Windows 11 client machines
• Can be used for legacy systems running Windows 7 or 8
• Suitable for desktop environments demanding wired peripherals
• Ideal for control rooms needing a French layout interface
• Used with Windows 10 or Windows 11 client machines
• Can be used for legacy systems running Windows 7 or 8
• Suitable for desktop environments demanding wired peripherals
Which operating systems will it function with?
It is compatible with Windows 7, Windows 8, Windows 10 and Windows 11.
What is the keyboards physical profile?
The unit has a slim profile with an overall height of 18 mm.
What type of connector does it use for host connection?
It uses a USB Type-A wired connection for direct host attachment.
Is there an integrated USB hub or expansion port?
No, there is no built-in USB hub included.
What colour finish does the housing have?
The keyboard is supplied in a grey finish.
