Cherry JK-45 Wired USB (Type A) Multimedia Full Size Keyboard Keyboard, German, Black

N

Subtotal (1 unit)*

$157.40

(exc. GST)

$173.14

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$157.40

*price indicative

RS Stock No.:
856-088
Mfr. Part No.:
JK-4500DE-2
Brand:
Cherry
Find similar products by selecting one or more attributes.
Select all

Brand

Cherry

Product Type

Keyboard

Wired/Wireless

Wired

Model Number

JK-45

Connection Type

USB (Type A)

Keyboard Type

Multimedia Full Size Keyboard

Operating System

Windows

Keyboard Layout

German

Colour

Black

Built-in USB Hub

No

Height

35mm

Width

217mm

Industrial Grade

Yes

Multimedia Keys

3

Depth

456mm

Standards/Approvals

Windows Hardware Compatibility

Normal Keys

106

COO (Country of Origin):
CN

Cherry Keyboard, 106 Normal Keys, USB (Type A) Connection Type - JK-4500DE-2


This keyboard is a wired German-layout multimedia full-size input device designed for Windows environments. It connects via a USB Type A cable and provides a comprehensive 106-key layout with additional multimedia control for routine computer tasks. The product is built to industrial-grade standards and is presented in a black finish suitable for professional settings.

Features and Benefits:


• Wired USB Type A connection ensures direct system compatibility
• German keyboard layout supports regional key placement
• Three multimedia keys provide Basic media control functionality
• Full-size 106-key arrangement enables complete numeric and function access
• Industrial-grade construction supports prolonged operational use

Applications


• Suitable for Windows workstation data-entry stations
• Ideal for industrial control consoles and operator panels
• Used with office desktop PCs requiring regional layout
• Can be used for media-control stations in meeting rooms

Which operating systems will accept the device?


It is compatible with Windows as indicated by its hardware compatibility approval.

How is the unit connected to a host computer?


It uses a wired connection via a USB Type A plug for power and data.

Does the keyboard include a built-in USB hub?


No, it does not provide any integrated USB hub functionality.

What colour and layout does the product use?


The device is finished in black and follows a German key layout.

Is the product suitable for rugged or continuous use environments?


The construction is specified as industrial-grade, indicating suitability for demanding operational contexts.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy