Cherry JG-07 Wireless USB (Type A) Multimedia Full Size Keyboard Keyboard, QWERTY (EU), Black
- RS Stock No.:
- 856-084
- Mfr. Part No.:
- JK-3000EU-2
- Brand:
- Cherry
N
Subtotal (1 unit)*
$75.90
(exc. GST)
$83.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.90 |
*price indicative
- RS Stock No.:
- 856-084
- Mfr. Part No.:
- JK-3000EU-2
- Brand:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Wired/Wireless | Wireless | |
| Product Type | Keyboard | |
| Model Number | JG-07 | |
| Connection Type | USB (Type A) | |
| Keyboard Type | Multimedia Full Size Keyboard | |
| Operating System | Windows | |
| Keyboard Layout | QWERTY (EU) | |
| Colour | Black | |
| Built-in USB Hub | No | |
| Height | 20mm | |
| Width | 170mm | |
| Industrial Grade | Yes | |
| Multimedia Keys | 4 | |
| Standards/Approvals | UKCA | |
| Depth | 458mm | |
| Normal Keys | 105 | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Wired/Wireless Wireless | ||
Product Type Keyboard | ||
Model Number JG-07 | ||
Connection Type USB (Type A) | ||
Keyboard Type Multimedia Full Size Keyboard | ||
Operating System Windows | ||
Keyboard Layout QWERTY (EU) | ||
Colour Black | ||
Built-in USB Hub No | ||
Height 20mm | ||
Width 170mm | ||
Industrial Grade Yes | ||
Multimedia Keys 4 | ||
Standards/Approvals UKCA | ||
Depth 458mm | ||
Normal Keys 105 | ||
- COO (Country of Origin):
- CN
Cherry Keyboard, Wireless Connection, 170mm Width - JK-3000EU-2
This keyboard is a wireless input device designed for Windows environments, offering a full-size QWERTY EU layout suitable for standard computing tasks. It connects via a USB Type A Interface and is intended for use where a robust, industrial-grade peripheral is required. The unit is presented in black and meets UKCA approval for regional conformity.
Features and Benefits:
• Wireless connectivity reduces cable clutter and improves desk organisation
• 105 normal keys provide complete desktop key coverage
• Four multimedia keys enable quick media control
• Full-size multimedia layout supports standard typing workflows
• Industrial-grade construction enhances durability in demanding settings
• 105 normal keys provide complete desktop key coverage
• Four multimedia keys enable quick media control
• Full-size multimedia layout supports standard typing workflows
• Industrial-grade construction enhances durability in demanding settings
Applications
• Suitable for office workstations requiring EU layout keyboards
• Ideal for industrial control stations needing Durable peripherals
• Used with Windows systems via a USB Type A receiver
• Can be used for media-centred tasks needing dedicated controls
• Ideal for industrial control stations needing Durable peripherals
• Used with Windows systems via a USB Type A receiver
• Can be used for media-centred tasks needing dedicated controls
What operating systems is it compatible with?
It is compatible with Windows operating systems.
How does the device connect to a host computer?
Connection is provided through a USB Type A interface.
What layout and key count does it offer?
It features a QWERTY EU layout with 105 normal keys and four multimedia keys.
What regional approval does the product hold?
The product carries UKCA approval for the UK market.
What physical profile and colour does the unit have?
The unit is low-profile with a height of 20mm and is finished in black.
