Cherry JG-08 Wired USB Numeric Pad Keyboard, QWERTY, Black
- RS Stock No.:
- 856-075
- Mfr. Part No.:
- JK-0800EU-2
- Brand:
- Cherry
N
This image is representative of the product range
Subtotal (1 unit)*
$47.77
(exc. GST)
$52.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.77 |
*price indicative
- RS Stock No.:
- 856-075
- Mfr. Part No.:
- JK-0800EU-2
- Brand:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Wired/Wireless | Wired | |
| Product Type | Keyboard | |
| Model Number | JG-08 | |
| Connection Type | USB | |
| Keyboard Type | Numeric Pad | |
| Keyboard Layout | QWERTY | |
| Operating System | Windows | |
| Colour | Black | |
| Built-in USB Hub | No | |
| Height | 0.79in | |
| Industrial Grade | Yes | |
| Width | 6.69in | |
| Standards/Approvals | CE, RoHS | |
| Depth | 18.03in | |
| Multimedia Keys | 4 | |
| Normal Keys | 105 | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Wired/Wireless Wired | ||
Product Type Keyboard | ||
Model Number JG-08 | ||
Connection Type USB | ||
Keyboard Type Numeric Pad | ||
Keyboard Layout QWERTY | ||
Operating System Windows | ||
Colour Black | ||
Built-in USB Hub No | ||
Height 0.79in | ||
Industrial Grade Yes | ||
Width 6.69in | ||
Standards/Approvals CE, RoHS | ||
Depth 18.03in | ||
Multimedia Keys 4 | ||
Normal Keys 105 | ||
- COO (Country of Origin):
- CN
The Cherry full-size corded keyboard offers a seamless typing experience with its durable, quiet keys and ergonomic design, making it an Ideal choice for professional environments. is designed for longevity, it balances performance and Value effectively.
Flat design includes a full set of keys for essential functionality
Durable key inscriptions ensure longevity and reliability
Designed for professional use, it boasts a lifespan of up to 10 million keystrokes
