Cherry MX3950 Wired USB (Type A) Standard Keyboard, QWERTY (EU), Black
- RS Stock No.:
- 856-062
- Mfr. Part No.:
- G80-3950LIBEU-2
- Brand:
- Cherry
N
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 856-062
- Mfr. Part No.:
- G80-3950LIBEU-2
- Brand:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Product Type | Keyboard | |
| Wired/Wireless | Wired | |
| Model Number | MX3950 | |
| Connection Type | USB (Type A) | |
| Keyboard Type | Standard | |
| Keyboard Layout | QWERTY (EU) | |
| Operating System | Windows 10, Windows 11, Windows 7, Windows 8 | |
| Colour | Black | |
| Built-in USB Hub | No | |
| Height | 39mm | |
| Industrial Grade | Yes | |
| Width | 430mm | |
| Multimedia Keys | 4 | |
| Standards/Approvals | UKCA | |
| Normal Keys | 104 | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Product Type Keyboard | ||
Wired/Wireless Wired | ||
Model Number MX3950 | ||
Connection Type USB (Type A) | ||
Keyboard Type Standard | ||
Keyboard Layout QWERTY (EU) | ||
Operating System Windows 10, Windows 11, Windows 7, Windows 8 | ||
Colour Black | ||
Built-in USB Hub No | ||
Height 39mm | ||
Industrial Grade Yes | ||
Width 430mm | ||
Multimedia Keys 4 | ||
Standards/Approvals UKCA | ||
Normal Keys 104 | ||
- COO (Country of Origin):
- CN
The Cherry keyboard offers a reliable and elegant typing experience tailored for office and gaming environments, ensuring precision with every keystroke. Its modern design is accentuated by sculpted keycaps and an anodized metal plate.
Mechanical key technology provides a Durable and responsive typing experience
Anti-Ghosting and N-Key rollover ensure precise input recognition for gamers and professionals alike
Built-in status LEDs for CAPS LOCK, SCROLL LOCK, and NUM LOCK offer real-time feedback
Customisable shortcuts and macros are supported by CHERRY KEYS software
