Cherry JK-8502 Wired Wire Standard Keyboard, QWERTY (French), Black

Unavailable
RS will no longer stock this product.
RS Stock No.:
611-162
Mfr. Part No.:
JK-8502FR-2
Brand:
Cherry
Find similar products by selecting one or more attributes.
Select all

Brand

Cherry

Product Type

Keyboard

Wired/Wireless

Wired

Model Number

JK-8502

Connection Type

Wire

Keyboard Type

Standard

Keyboard Layout

QWERTY (French)

Operating System

Windows 7/8/10/11

Colour

Black

Built-in USB Hub

No

Height

19mm

Width

465mm

Multimedia Keys

10

Standards/Approvals

cURus / CE / FCC / UKCA / GS

Depth

164mm

Normal Keys

105

COO (Country of Origin):
CN
The CHERRY. Cherry Stream Protect keyboard features a flat, fully enclosed key surface that is easy to wipe clean, helping to remove dirt and microorganisms like bacteria and viruses. It is especially useful in environments where keyboards are used frequently and can accumulate germs over time.

Easy to clean

Unbeatable typing feel

Washable changeable membrane

Slim profile

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy