Cherry Wired USB Compact Trackball Keyboard, QWERTY (UK), Black

Subtotal (1 unit)*

$473.47

(exc. GST)

$520.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$473.47

*price indicative

RS Stock No.:
493-112
Mfr. Part No.:
G84-4400LUBGB-2
Brand:
Cherry
Find similar products by selecting one or more attributes.
Select all

Brand

Cherry

Product Type

Trackball Keyboard

Wired/Wireless

Wired

Connection Type

USB

Keyboard Type

Compact

Keyboard Layout

QWERTY (UK)

Colour

Black

Built-in USB Hub

No

Height

19.6mm

Industrial Grade

Yes

Width

370mm

Depth

139mm

Standards/Approvals

BSMI, FCC, VDE, C-Tick, CE, VCCI, cURus

Normal Keys

84

Compact Trackball Keyboard


If you need a pointing device but don't have enough room for a separate mouse, the ultra-flat compact keyboard with integrated trackball will solve your problem. Perfect for 19in. applications, PCs and notebooks.

Compact professional keyboard

Integrated trackball with mouse buttons

Superior Cherry ML keys with gold crosspoint contacts

Designed for continuous use

2 year manufacturers warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy