Cherry DW 8000 Wireless Keyboard and Mouse Set, AZERTY, Silver
- RS Stock No.:
- 175-9903
- Mfr. Part No.:
- JD-0310FR
- Brand:
- Cherry
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 175-9903
- Mfr. Part No.:
- JD-0310FR
- Brand:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Model | DW 8000 | |
| Wired/Wireless Keyboard | Wireless | |
| Wired/Wireless Mouse | Wireless | |
| Keyboard Type | Standard | |
| Keyboard Layout | AZERTY | |
| Normal Keys | 104 | |
| Multimedia Keys | 5 | |
| Built-In USB Hub | No | |
| Mouse Tracking Method | Optical | |
| Mouse Buttons | 3 | |
| Colour | Silver | |
| Keyboard Dimensions | 441 x 165 x 18mm | |
| Keyboard Width | 441mm | |
| Keyboard Depth | 165mm | |
| Keyboard Height | 18mm | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Model DW 8000 | ||
Wired/Wireless Keyboard Wireless | ||
Wired/Wireless Mouse Wireless | ||
Keyboard Type Standard | ||
Keyboard Layout AZERTY | ||
Normal Keys 104 | ||
Multimedia Keys 5 | ||
Built-In USB Hub No | ||
Mouse Tracking Method Optical | ||
Mouse Buttons 3 | ||
Colour Silver | ||
Keyboard Dimensions 441 x 165 x 18mm | ||
Keyboard Width 441mm | ||
Keyboard Depth 165mm | ||
Keyboard Height 18mm | ||
The CHERRY DW 8000 is CHERRY technology in a pure,smart design. Attractive, flat, high-quality. Even more durable thanks to wear-resistant laser inscription.
Wireless desktop with smart design
Durable abrasion-proof laser inscription of keys
Ultra-flat wireless keyboard with 5 hotkeys
3-button mouse with an infrared sensor and adjustable
resolution (1000/2000 dpi)
Simple installation, no technical knowledge required
Battery status display in mouse and keyboard
Durable abrasion-proof laser inscription of keys
Ultra-flat wireless keyboard with 5 hotkeys
3-button mouse with an infrared sensor and adjustable
resolution (1000/2000 dpi)
Simple installation, no technical knowledge required
Battery status display in mouse and keyboard
