Logitech Wireless Standard Keyboard & Mouse Set, QWERTY (US), Grey
- RS Stock No.:
- 723-604
- Mfr. Part No.:
- 920-007931
- Brand:
- Logitech
N
Subtotal (1 unit)*
$82.87
(exc. GST)
$91.16
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 46 unit(s) shipping from 22 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $82.87 |
*price indicative
- RS Stock No.:
- 723-604
- Mfr. Part No.:
- 920-007931
- Brand:
- Logitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Logitech | |
| Product Type | Keyboard & Mouse Set | |
| Wired/Wireless Keyboard | Wireless | |
| Wired/Wireless Mouse | Wireless | |
| Keyboard Type | Standard | |
| Operating System | Windows | |
| Connection Type | Wireless | |
| Keyboard Layout | QWERTY (US) | |
| Multimedia Keys | 15 | |
| Built-in USB Hub | No | |
| Mouse Tracking Technology | Optical | |
| Industrial Grade | No | |
| Mouse Buttons | 3 | |
| Colour | Grey | |
| Standards/Approvals | AES | |
| Keyboard Width | 435.5mm | |
| Keyboard Depth | 20.5mm | |
| Keyboard Height | 137.5mm | |
| Select all | ||
|---|---|---|
Brand Logitech | ||
Product Type Keyboard & Mouse Set | ||
Wired/Wireless Keyboard Wireless | ||
Wired/Wireless Mouse Wireless | ||
Keyboard Type Standard | ||
Operating System Windows | ||
Connection Type Wireless | ||
Keyboard Layout QWERTY (US) | ||
Multimedia Keys 15 | ||
Built-in USB Hub No | ||
Mouse Tracking Technology Optical | ||
Industrial Grade No | ||
Mouse Buttons 3 | ||
Colour Grey | ||
Standards/Approvals AES | ||
Keyboard Width 435.5mm | ||
Keyboard Depth 20.5mm | ||
Keyboard Height 137.5mm | ||
- COO (Country of Origin):
- CN
The Logitech MK235 Wireless Keyboard and Mouse Combo is a reliable plug-and-play solution designed to enhance your productivity with comfort and simplicity. This user-friendly kit features a familiar keyboard layout complete with full-size Arrow keys and a number pad, promoting an efficient typing experience. With a wireless connection range of up to 10 metres (33 feet) and a hassle-free setup requiring no pairing or software installation, the MK235 is perfect for keeping your workspace tidy. Built for longevity, it boasts a battery life of 36 months for the keyboard and 12 months for the mouse, ensuring minimal interruptions during work or play. Durable construction, spill-proof design, and sturdy tilt legs make it an Ideal choice for both home and office environments.
Durable wireless design ensures long-lasting usage without the fuss of cables
Full-size keyboard layout allows for comfortable typing and easy access to 15 shortcut keys
Wireless range of 10 metres (33 feet) provides flexibility in positioning
Spill-proof construction protects against accidental spills, enhancing durability
Battery life of 36 months for the keyboard and 12 months for the mouse minimises replacements
Compact USB receiver simplifies connectivity and is designed with security in mind using 128-bit AES encryption
