IP65 (Front); IP40 (Rear) Key Switch, 5 A @ 250 V ac 2-Way
- RS Stock No.:
- 331-4920
- Mfr. Part No.:
- 61-9210.0,61-9220.0,61-9230.0,61-2205.0/D
- Brand:
- EAO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$121.28
(exc. GST)
$133.41
(inc. GST)
- RS Stock No.:
- 331-4920
- Mfr. Part No.:
- 61-9210.0,61-9220.0,61-9230.0,61-2205.0/D
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Number of Positions | 2 | |
| Switch Operation | Latching | |
| Contact Current Rating | 5 A @ 250 V ac | |
| IP Rating | IP65 (Front); IP40 (Rear) | |
| Case Material | Polyamide | |
| Depth Behind Panel | 42mm | |
| Key Index Angle | 90° | |
| Contact Material | Gold Plated Silver | |
| Maximum Operating Temperature | +55°C | |
| Operating Temperature Range | -25 → +55°C | |
| Mechanical Life | 50000Operations | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Number of Positions 2 | ||
Switch Operation Latching | ||
Contact Current Rating 5 A @ 250 V ac | ||
IP Rating IP65 (Front); IP40 (Rear) | ||
Case Material Polyamide | ||
Depth Behind Panel 42mm | ||
Key Index Angle 90° | ||
Contact Material Gold Plated Silver | ||
Maximum Operating Temperature +55°C | ||
Operating Temperature Range -25 → +55°C | ||
Mechanical Life 50000Operations | ||
Minimum Operating Temperature -25°C | ||

