Schneider Electric - Easy Series IP54 Selector Switch, 1 NO 2-Way
- RS Stock No.:
- 260-9850
- Mfr. Part No.:
- XA2EG21
- Brand:
- Schneider Electric - Easy Series
Subtotal (1 unit)*
$168.77
(exc. GST)
$185.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 10 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | $168.77 |
*price indicative
- RS Stock No.:
- 260-9850
- Mfr. Part No.:
- XA2EG21
- Brand:
- Schneider Electric - Easy Series
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric - Easy Series | |
| Product Type | Selector Switch | |
| Number of Positions | 2 | |
| Contact Configuration | 1 NO | |
| Key Trapping | Yes | |
| IP Rating | IP54 | |
| Terminal Type | Clamp | |
| Switch Configuration | 1 NO | |
| Standards/Approvals | IEC 60947-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric - Easy Series | ||
Product Type Selector Switch | ||
Number of Positions 2 | ||
Contact Configuration 1 NO | ||
Key Trapping Yes | ||
IP Rating IP54 | ||
Terminal Type Clamp | ||
Switch Configuration 1 NO | ||
Standards/Approvals IEC 60947-1 | ||
- COO (Country of Origin):
- CN
The Schneider Electric selector switch is part of the Easy Harmony XA2 range, an offer of Ø 22mm plastic pushbuttons, switches and pilot lights. This selector switch comes with a standard handle. It has 2 operating positions and operates with a stay-put mechanism. This selector switch provides a versatile interface for controlling machines. It is impact resistant, dust resistant, water resistant and vibration resistant making it suitable for operation in harsh environments.
Type of operator Stay put
Operator profile Key switch
