Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Switches
Key Switches & Selector Switches
Key Switches
IP65 Key Switch, 2 NO 3-Way
RS Stock No.:
211-8471
Mfr. Part No.:
XB6EAD232P
Brand:
Schneider Electric
View all Key Switches
Discontinued product
RS Stock No.:
211-8471
Mfr. Part No.:
XB6EAD232P
Brand:
Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - XB6EAD232P
Product Environmental Profile
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
CN
The Schneider Electrics round black selector switch has projecting handle with 3 positions.
Protection Against Accidental Contact
Plastic Material
Attribute
Value
Number of Positions
3
Contact Configuration
2 NO
IP Rating
IP65
Contact Material
Silver
Minimum Operating Temperature
-10°C
Mechanical Life
250000
Operating Temperature Range
-10 → +55°C
Maximum Operating Temperature
+55°C
Related links
IP65 Key Switch, 2 NO 3-Way
IP65 Key Switch, 2 NC / 2 NO, 5A 3-Way
IP65 Key Switch 2-Way
IP65 Key Switch 2-Way Standard-Key
IP65 Key Switch 2-Way Straight-Key
IP65 Key Switch, SPDT 2-Way
IP65 Key Switch, 5 A @ 250 V ac 2-Way
IP65 Key Switch 3-Way