Schneider Electric IP65 Key Switch, 1 NO, 3A 2-Way 455-Key
- RS Stock No.:
- 211-8454
- Mfr. Part No.:
- XB4BG61EX
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$381.56
(exc. GST)
$419.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $381.56 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-8454
- Mfr. Part No.:
- XB4BG61EX
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Positions | 2 | |
| Product Type | Key Switch | |
| Switch Operation | Slide | |
| Contact Configuration | 1 NO | |
| Key Trapping | No | |
| Housing Material | Zamak, Chrome Plated Metal | |
| Switch Contact Current | 3A | |
| IP Rating | IP65 | |
| Key Type | 455 | |
| Terminal Type | Screw | |
| Contact AC Voltage | 600V ac | |
| Standards/Approvals | EN 60079-0:2009, EN 60079-31:2009, IEC 60079-31:2008, IEC 60079-0:2007, EN 61000-6-2 | |
| Better World Claim | Repairable by the End User | |
| Contact Material | Silver Alloy | |
| Better World Product | Yes | |
| Series | XB4 | |
| Mechanical Life | 3000000Cycles | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Positions 2 | ||
Product Type Key Switch | ||
Switch Operation Slide | ||
Contact Configuration 1 NO | ||
Key Trapping No | ||
Housing Material Zamak, Chrome Plated Metal | ||
Switch Contact Current 3A | ||
IP Rating IP65 | ||
Key Type 455 | ||
Terminal Type Screw | ||
Contact AC Voltage 600V ac | ||
Standards/Approvals EN 60079-0:2009, EN 60079-31:2009, IEC 60079-31:2008, IEC 60079-0:2007, EN 61000-6-2 | ||
Better World Claim Repairable by the End User | ||
Contact Material Silver Alloy | ||
Better World Product Yes | ||
Series XB4 | ||
Mechanical Life 3000000Cycles | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Schneider Electric IP65 Key Switch, 1 NO 2-Way 455-Key
- Schneider Electric IP65 Key Switch 455-Key
- Schneider Electric IP65 Key Switch, 1 NO/1 NC 2-Way 200-Key
- Schneider Electric IP66 IP69K Key Switch, 1 NO 2-Way 455-Key
- Schneider Electric IP65 Key Switch 3-Way Flat-Key
- Schneider Electric IP65 Key Switch, 2 NO 3-Way
- Schneider Electric IP69 IP66 1 NO, 10A 2-Way 455-Key
- Schneider Electric Key Switch, SPST 2-Way 455-Key
