Lorlin Key Switch, DPDT, 1A 2-Way Common-Key
- RS Stock No.:
- 840-903
- Mfr. Part No.:
- SRL-5-J-S-2-901-RS
- Brand:
- Lorlin
N
Subtotal (1 unit)*
$21.51
(exc. GST)
$23.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.51 |
*price indicative
- RS Stock No.:
- 840-903
- Mfr. Part No.:
- SRL-5-J-S-2-901-RS
- Brand:
- Lorlin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lorlin | |
| Number of Positions | 2 | |
| Product Type | Key Switch | |
| Switch Operation | On-Off | |
| Contact Configuration | DPDT | |
| Housing Material | Polyamide | |
| Key Trapping | Yes | |
| Switch Contact Current | 1A | |
| Key Type | Common | |
| Terminal Type | Solder | |
| Bezel Shape | Round | |
| Contact AC Voltage | 24V ac | |
| Contact DC Voltage | 24V | |
| Switch Configuration | DPDT | |
| Key Index Angle | 60° | |
| Contact Material | Brass | |
| Mechanical Life | 10000Cycles | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 65°C | |
| Series | SRL | |
| Select all | ||
|---|---|---|
Brand Lorlin | ||
Number of Positions 2 | ||
Product Type Key Switch | ||
Switch Operation On-Off | ||
Contact Configuration DPDT | ||
Housing Material Polyamide | ||
Key Trapping Yes | ||
Switch Contact Current 1A | ||
Key Type Common | ||
Terminal Type Solder | ||
Bezel Shape Round | ||
Contact AC Voltage 24V ac | ||
Contact DC Voltage 24V | ||
Switch Configuration DPDT | ||
Key Index Angle 60° | ||
Contact Material Brass | ||
Mechanical Life 10000Cycles | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 65°C | ||
Series SRL | ||
- COO (Country of Origin):
- GB
The Lorlin lock switch is a robust and versatile locking mechanism designed for reliable electrical and mechanical performance. Ideal for various applications, it ensures safety and control in demanding environments.
Switch rating of 1A at 24V ac/dc, providing efficient power management
Durable life expectancy exceeding 10,000 cycles for long-lasting reliability
Supports a proof voltage of 750 Vac (Initial), ensuring strong insulating properties
Insulation resistance over 999MΩ @ 500Vdc (Initial) for enhanced safety
