Lorlin Key Switch, SPDT, 1A 1-Way Common-Key
- RS Stock No.:
- 840-902
- Mfr. Part No.:
- SRL-5-F-S-2-901-RS
- Brand:
- Lorlin
N
Subtotal (1 unit)*
$21.92
(exc. GST)
$24.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 50 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.92 |
*price indicative
- RS Stock No.:
- 840-902
- Mfr. Part No.:
- SRL-5-F-S-2-901-RS
- Brand:
- Lorlin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lorlin | |
| Number of Positions | 1 | |
| Product Type | Key Switch | |
| Switch Operation | On-Off | |
| Contact Configuration | SPDT | |
| Housing Material | Polyamide | |
| Key Trapping | Yes | |
| Switch Contact Current | 1A | |
| Key Type | Common | |
| Terminal Type | Solder | |
| Bezel Shape | Round | |
| Contact DC Voltage | 24V | |
| Contact AC Voltage | 24V ac | |
| Switch Configuration | SPDT | |
| Key Index Angle | 90° | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -20°C | |
| Series | SRL | |
| Mechanical Life | 10000Cycles | |
| Maximum Operating Temperature | 65°C | |
| Select all | ||
|---|---|---|
Brand Lorlin | ||
Number of Positions 1 | ||
Product Type Key Switch | ||
Switch Operation On-Off | ||
Contact Configuration SPDT | ||
Housing Material Polyamide | ||
Key Trapping Yes | ||
Switch Contact Current 1A | ||
Key Type Common | ||
Terminal Type Solder | ||
Bezel Shape Round | ||
Contact DC Voltage 24V | ||
Contact AC Voltage 24V ac | ||
Switch Configuration SPDT | ||
Key Index Angle 90° | ||
Contact Material Brass | ||
Minimum Operating Temperature -20°C | ||
Series SRL | ||
Mechanical Life 10000Cycles | ||
Maximum Operating Temperature 65°C | ||
- COO (Country of Origin):
- GB
The Lorlin locking switch provides robust electrical and mechanical performance for a variety of applications, ensuring secure operation and longevity under demanding conditions.
Rated for 1A at 24V ac/dc, ensuring reliable electrical performance
Designed to withstand over 10,000 cycles, offering exceptional durability
Features a proof voltage of 750 Vac, ensuring safe operation
Lock mechanism consists of 5 discs, providing enhanced security
