Lorlin Key Switch, SP3T, 1A 2-Way Common-Key

N

Subtotal (1 unit)*

$42.67

(exc. GST)

$46.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$42.67

*price indicative

RS Stock No.:
840-861
Mfr. Part No.:
IRL-5-L-S-2-901-RS
Brand:
Lorlin
Find similar products by selecting one or more attributes.
Select all

Brand

Lorlin

Product Type

Key Switch

Number of Positions

2

Switch Operation

Spring Return

Contact Configuration

SP3T

Housing Material

Polyamide

Key Trapping

Yes

Switch Contact Current

1A

Key Type

Common

Terminal Type

Solder

Bezel Shape

Round

Contact AC Voltage

24V ac

Contact DC Voltage

24V

Switch Configuration

SP3T

Key Index Angle

60°

Contact Material

Brass

Series

IRL

Maximum Operating Temperature

65°C

Minimum Operating Temperature

-20°C

Mechanical Life

10000Cycles

COO (Country of Origin):
GB
The Lorlin locking switch provides a robust solution for securing devices with versatile locking mechanisms operated by keys. This model is designed for reliability and ease of use in diverse settings.

Switch Rating: 1A @ 24V ac/dv for optimum performance

Durable life expectancy of over 10,000 cycles for longevity

750 Vac proof voltage ensures superior safety standards

High insulation resistance of <gt/>999MΩ @ 500Vdc

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy