Lorlin Key Switch, SP3T, 1A 2-Way Common-Key
- RS Stock No.:
- 840-860
- Mfr. Part No.:
- IRL-5-L-S-2-850-RS
- Brand:
- Lorlin
N
Subtotal (1 unit)*
$42.67
(exc. GST)
$46.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 46 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.67 |
*price indicative
- RS Stock No.:
- 840-860
- Mfr. Part No.:
- IRL-5-L-S-2-850-RS
- Brand:
- Lorlin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lorlin | |
| Number of Positions | 2 | |
| Product Type | Key Switch | |
| Switch Operation | Spring Return | |
| Contact Configuration | SP3T | |
| Housing Material | Polyamide | |
| Key Trapping | Yes | |
| Switch Contact Current | 1A | |
| Key Type | Common | |
| Terminal Type | Solder | |
| Bezel Shape | Round | |
| Contact AC Voltage | 24V ac | |
| Contact DC Voltage | 24V | |
| Switch Configuration | SP3T | |
| Key Index Angle | 60° | |
| Contact Material | Brass | |
| Mechanical Life | 10000Cycles | |
| Minimum Operating Temperature | -20°C | |
| Series | IRL | |
| Maximum Operating Temperature | 65°C | |
| Select all | ||
|---|---|---|
Brand Lorlin | ||
Number of Positions 2 | ||
Product Type Key Switch | ||
Switch Operation Spring Return | ||
Contact Configuration SP3T | ||
Housing Material Polyamide | ||
Key Trapping Yes | ||
Switch Contact Current 1A | ||
Key Type Common | ||
Terminal Type Solder | ||
Bezel Shape Round | ||
Contact AC Voltage 24V ac | ||
Contact DC Voltage 24V | ||
Switch Configuration SP3T | ||
Key Index Angle 60° | ||
Contact Material Brass | ||
Mechanical Life 10000Cycles | ||
Minimum Operating Temperature -20°C | ||
Series IRL | ||
Maximum Operating Temperature 65°C | ||
- COO (Country of Origin):
- GB
The Lorlin locking mechanism offers robust control and reliability, featuring a versatile design suited for both electrical and mechanical specifications.
Rated for 1A at 24V ac/dc with a lifespan exceeding 10,000 cycles
Initial proof voltage of 750 Vac ensures superior durability
Zinc alloy construction with bright chrome plating provides excellent corrosion resistance
Available with up to 200 different key combinations for enhanced security
Spring return feature allows for seamless operation in various positions
