Lorlin Key Switch, SPDT, 1A 1-Way Common-Key

N

Subtotal (1 unit)*

$21.51

(exc. GST)

$23.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$21.51

*price indicative

RS Stock No.:
840-847
Mfr. Part No.:
SRL-5-T-S-2-850-RS
Brand:
Lorlin
Find similar products by selecting one or more attributes.
Select all

Brand

Lorlin

Number of Positions

1

Product Type

Key Switch

Switch Operation

On-Off

Contact Configuration

SPDT

Housing Material

Polyamide

Key Trapping

Yes

Switch Contact Current

1A

Key Type

Common

Terminal Type

Solder

Bezel Shape

Round

Contact DC Voltage

24V

Contact AC Voltage

24V ac

Switch Configuration

SPDT

Key Index Angle

90°

Contact Material

Brass

Series

SRL

Maximum Operating Temperature

65°C

Mechanical Life

10000Cycles

Minimum Operating Temperature

-20°C

COO (Country of Origin):
GB
The Lorlin locking switch offers a robust solution for secure access control. Its precision construction ensures reliable operation in various applications, making it an Ideal choice for users requiring consistent performance and durability in lock-switch mechanisms.

Switch Rating: 1A @ 24V ac/dc with over 10,000 cycles life

Insulation resistance exceeds 999MΩ @ 500Vdc for superior safety

Operating temperature ranges from -20°C to +65°C, ensuring versatility

Available in single or double pole configurations to suit different needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy