Lorlin Key Switch, DPDT, 1A 2-Way Common-Key
- RS Stock No.:
- 840-840
- Mfr. Part No.:
- HRL-5-M-S-2-901-RS
- Brand:
- Lorlin
N
Subtotal (1 unit)*
$26.76
(exc. GST)
$29.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 44 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.76 |
*price indicative
- RS Stock No.:
- 840-840
- Mfr. Part No.:
- HRL-5-M-S-2-901-RS
- Brand:
- Lorlin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lorlin | |
| Number of Positions | 2 | |
| Product Type | Key Switch | |
| Switch Operation | On-Off | |
| Contact Configuration | DPDT | |
| Key Trapping | Yes | |
| Housing Material | Polyamide | |
| Switch Contact Current | 1A | |
| Key Type | Common | |
| Terminal Type | Solder | |
| Bezel Shape | Round | |
| Contact DC Voltage | 24V | |
| Contact AC Voltage | 24V ac | |
| Switch Configuration | DPDT | |
| Key Index Angle | 60° | |
| Contact Material | Brass | |
| Mechanical Life | 10000Cycles | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 65°C | |
| Series | HRL | |
| Select all | ||
|---|---|---|
Brand Lorlin | ||
Number of Positions 2 | ||
Product Type Key Switch | ||
Switch Operation On-Off | ||
Contact Configuration DPDT | ||
Key Trapping Yes | ||
Housing Material Polyamide | ||
Switch Contact Current 1A | ||
Key Type Common | ||
Terminal Type Solder | ||
Bezel Shape Round | ||
Contact DC Voltage 24V | ||
Contact AC Voltage 24V ac | ||
Switch Configuration DPDT | ||
Key Index Angle 60° | ||
Contact Material Brass | ||
Mechanical Life 10000Cycles | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 65°C | ||
Series HRL | ||
- COO (Country of Origin):
- GB
The Lorlin lock switch offers a secure locking mechanism designed for applications requiring reliable operation in challenging environments. Its robust construction ensures longevity and exceptional performance in various professional settings.
Switch rating of 1A @ 24V ac/dc for versatile electrical applications
Durable life expectancy exceeding 10,000 cycles for reliable usage
Proof voltage of 750 Vac ensures safe operation under electrical stress
Zinc alloy housing provides excellent mechanical resilience
Operating temperature ranges from -20°C to +65°C for adaptable installation
