Lorlin Key Switch, SPDT, 1A 2-Way Common-Key

N

Subtotal (1 unit)*

$26.76

(exc. GST)

$29.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$26.76

*price indicative

RS Stock No.:
840-838
Mfr. Part No.:
HRL-5-E-S-2-901-RS
Brand:
Lorlin
Find similar products by selecting one or more attributes.
Select all

Brand

Lorlin

Number of Positions

2

Product Type

Key Switch

Switch Operation

On-Off

Contact Configuration

SPDT

Key Trapping

Yes

Housing Material

Polyamide

Switch Contact Current

1A

Key Type

Common

Terminal Type

Solder

Bezel Shape

Round

Contact AC Voltage

24V ac

Contact DC Voltage

24V

Switch Configuration

SPDT

Key Index Angle

90°

Contact Material

Brass

Mechanical Life

10000Cycles

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

65°C

Series

HRL

COO (Country of Origin):
GB
The Lorlin locking switch is a robust electrical and mechanical device designed for secure connection in high-vibration environments, ensuring a reliable operation across various applications.

Switch rating of 1A at 24V ac/dc for versatility

Life expectancy of over 10,000 cycles for durability

Operating temperature range of -20°C to +65°C for adaptability

Insulation resistance exceeding 999MΩ at 500Vdc for enhanced safety

Options for single and double pole configurations for flexibility

Keys allow for up to 200 different combinations for enhanced security

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy