Lorlin Key Switch, DPDT, 1A 2-Way Common-Key

N

Subtotal (1 unit)*

$21.51

(exc. GST)

$23.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$21.51

*price indicative

RS Stock No.:
840-825
Mfr. Part No.:
SRL-5-K-S-2-901-RS
Brand:
Lorlin
Find similar products by selecting one or more attributes.
Select all

Brand

Lorlin

Number of Positions

2

Product Type

Key Switch

Switch Operation

On-Off

Contact Configuration

DPDT

Housing Material

Polyamide

Key Trapping

Yes

Switch Contact Current

1A

Key Type

Common

Terminal Type

Solder

Bezel Shape

Round

Contact AC Voltage

24V ac

Contact DC Voltage

24V

Switch Configuration

DPDT

Key Index Angle

60°

Contact Material

Brass

Minimum Operating Temperature

-20°C

Mechanical Life

10000Cycles

Series

SRL

Maximum Operating Temperature

65°C

COO (Country of Origin):
GB
The Lorlin lock switch provides reliable security solutions through its mechanical and electrical specifications, ensuring robust locking capabilities across various applications.

Switch rating of 1A at 24V ac/dc, ensuring compatibility with various systems

Boasts an impressive lifespan exceeding 10,000 cycles for durability

Designed with 750Vac proof voltage for enhanced safety

Lock type featuring 5 discs, offering increased anti-picking security

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy