Lorlin IP67 Key Switch, SPST, 1A 3-Way Common-Key
- RS Stock No.:
- 840-812
- Mfr. Part No.:
- WIRL-5-D-S-2-850-RS
- Brand:
- Lorlin
N
This image is representative of the product range
Subtotal (1 unit)*
$51.68
(exc. GST)
$56.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 50 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.68 |
*price indicative
- RS Stock No.:
- 840-812
- Mfr. Part No.:
- WIRL-5-D-S-2-850-RS
- Brand:
- Lorlin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lorlin | |
| Number of Positions | 3 | |
| Product Type | Key Switch | |
| Switch Operation | Spring Return | |
| Contact Configuration | SPST | |
| Key Trapping | Yes | |
| Housing Material | Polyamide | |
| Switch Contact Current | 1A | |
| IP Rating | IP67 | |
| Key Type | Common | |
| Terminal Type | Solder Tag | |
| Bezel Shape | Round | |
| Contact AC Voltage | 24V | |
| Contact DC Voltage | 24V | |
| Switch Configuration | SPST | |
| Key Index Angle | 60° | |
| Contact Material | Brass | |
| Maximum Operating Temperature | 65°C | |
| Minimum Operating Temperature | -20°C | |
| Mechanical Life | 10000Cycles | |
| Series | WIRL | |
| Select all | ||
|---|---|---|
Brand Lorlin | ||
Number of Positions 3 | ||
Product Type Key Switch | ||
Switch Operation Spring Return | ||
Contact Configuration SPST | ||
Key Trapping Yes | ||
Housing Material Polyamide | ||
Switch Contact Current 1A | ||
IP Rating IP67 | ||
Key Type Common | ||
Terminal Type Solder Tag | ||
Bezel Shape Round | ||
Contact AC Voltage 24V | ||
Contact DC Voltage 24V | ||
Switch Configuration SPST | ||
Key Index Angle 60° | ||
Contact Material Brass | ||
Maximum Operating Temperature 65°C | ||
Minimum Operating Temperature -20°C | ||
Mechanical Life 10000Cycles | ||
Series WIRL | ||
- COO (Country of Origin):
- GB
The Lorlin lock switch offers a robust switching solution designed for reliability in various environments, featuring spring return operation and double pole configurations in a Compact design for enhanced usability and durability.
IP66/IP67 rated for superior environmental protection
Double pole design allows for versatile control options
Durable zinc alloy housing ensures long-lasting performance
Vandal resistant options available for increased security
Suitable for marine environments following strict testing standards
