TE Connectivity Key Switch 3-Way
- RS Stock No.:
- 704-317
- Mfr. Part No.:
- IKE223KY3
- Brand:
- TE Connectivity
Subtotal (1 box of 400 units)*
$6,639.06
(exc. GST)
$7,302.97
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $6,639.06 | $16.598 |
*price indicative
- RS Stock No.:
- 704-317
- Mfr. Part No.:
- IKE223KY3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Key Switch | |
| Number of Positions | 3 | |
| Switch Operation | Momentary | |
| Housing Material | Polyamide | |
| Bezel Shape | Round | |
| Key Index Angle | 45° | |
| Standards/Approvals | No | |
| Series | Alcoswitch | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Key Switch | ||
Number of Positions 3 | ||
Switch Operation Momentary | ||
Housing Material Polyamide | ||
Bezel Shape Round | ||
Key Index Angle 45° | ||
Standards/Approvals No | ||
Series Alcoswitch | ||
The TE Connectivity s ALCOSWITCH selector switch ISE, IKE series are versatile and durable control devices used in a wide array of electrical circuits and machinery. These switches allow users to manually select different operating modes or control outputs by rotating the switch to various positions. Available in multiple configurations, including maintained or momentary actions, selector switches offer a reliable method for controlling equipment, managing processes, and toggling between functions.
Snap mounting for compact contact blocks
Stackable design for contact block
Screw mounting for panel
Multiple configurations available
3 types of actuator head
IP 65 rated
Related links
- TE Connectivity Key Switch 2-Way
- EAO IP65 Key Switch 3-Way
- RAFI IP65 Key Switch 3-Way Flat-Key
- Eaton IP64 Key Switch 3-Way Flat-Key
- Eaton IP66 Key Switch 3-Way Knob-Key
- Schneider Electric IP66 IP69(IP69K) Key Switch, 2NO 3-Way
- Schneider Electric Key Switch, DPST 3-Way
- Schneider Electric IP4X Key Switch, 16A 3-Way Common-Key
