Lorlin Key Switch, 2 CO, 4A 2-Way Flat-Key

This image is representative of the product range

Subtotal (1 unit)*

$56.87

(exc. GST)

$62.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$56.87

*price indicative

RS Stock No.:
690-499
Mfr. Part No.:
MSL8609A
Brand:
Lorlin
Find similar products by selecting one or more attributes.
Select all

Brand

Lorlin

Number of Positions

2

Product Type

Key Switch

Contact Configuration

2 CO

Housing Material

Polycarbonate

Switch Contact Current

4A

Key Type

Flat

Terminal Type

Solder Lug

Contact AC Voltage

250V ac

Standards/Approvals

RoHS

Series

MSL

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-25°C

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy