RAFI IP65 Key Switch, 6A 1-Way

Temporarily out of stock
RS Stock No.:
525-100
Mfr. Part No.:
1.30.096.151/0000
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Number of Positions

1

Product Type

Key Switch

Switch Operation

Latching

Switch Contact Current

6A

IP Rating

IP65

Bezel Shape

V

Contact DC Voltage

35V dc

Contact AC Voltage

250V ac

Standards/Approvals

UR, CCC, REACH, CE, CSA, RoHS

Key Index Angle

90°

Series

RAFIX 16 F

Mechanical Life

65000Cycles

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

The RAFI Keylock switch with a square collar and momentary contact function is ideal for applications in measurement, control, and vehicle construction. Built with robustness to allow operation with gloves, it features IP65 front-side protection and complies with DIN EN 1303 for reliable locking systems.

Black bezel colour and black collar colour

Key lock Micromec

Threaded ring maximum torque of 1.2 Nm

Rotating angle 1 x 90 degree with V shape

Related links