RAFI IP40 Key Switch, 2 NO/2 NC, 4A 45-Way

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
523-946
Mfr. Part No.:
1.15.108.572/0100
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Key Switch

Number of Positions

45

Switch Operation

Latching

Contact Configuration

2 NO/2 NC

Switch Contact Current

4A

IP Rating

IP40

Terminal Type

Solder Terminal

Bezel Shape

Rectangular

Contact AC Voltage

230V ac

Contact DC Voltage

230V dc

Switch Configuration

2 NO/2 NC

Standards/Approvals

REACH, UR, CCC, CE, RoHS, CSA

Key Index Angle

90°

Contact Material

Silver

Mechanical Life

50000Cycles

Series

LUMOTAST 75

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-25°C

COO (Country of Origin):
HU
The RAFI Keylock Switch with a rectangular collar is a reliable solution for measurement-control-regulation, mechanical engineering, and signalling systems. It features a latching function. Designed with solder terminals and protection class IP 40, this switch boasts a time-tested connection concept, ensuring durability and functionality in various industrial applications.

Black front ring colour

Rotating angle 90 degree

Key removal position 0

Contact function 2 NC plus 2 NO

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy