RAFI IP65 Key Switch, 100mA 421-Way Tubular-Key
- RS Stock No.:
- 523-765
- Mfr. Part No.:
- 1.30.245.323/0700
- Brand:
- RAFI
Subtotal (1 pack of 2 units)*
$127.90
(exc. GST)
$140.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $127.90 | $63.95 |
*price indicative
- RS Stock No.:
- 523-765
- Mfr. Part No.:
- 1.30.245.323/0700
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Key Switch | |
| Number of Positions | 421 | |
| Switch Operation | Latching | |
| Switch Contact Current | 100mA | |
| IP Rating | IP65 | |
| Key Type | Tubular | |
| Bezel Shape | V | |
| Contact AC Voltage | 400V ac | |
| Contact DC Voltage | 35V dc | |
| Standards/Approvals | VDE, CCC, c UR us, REACH, RoHS, CE | |
| Key Index Angle | 90° | |
| Minimum Operating Temperature | -25°C | |
| Series | RAFIX 22 QR | |
| Mechanical Life | 50000Cycles | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Key Switch | ||
Number of Positions 421 | ||
Switch Operation Latching | ||
Switch Contact Current 100mA | ||
IP Rating IP65 | ||
Key Type Tubular | ||
Bezel Shape V | ||
Contact AC Voltage 400V ac | ||
Contact DC Voltage 35V dc | ||
Standards/Approvals VDE, CCC, c UR us, REACH, RoHS, CE | ||
Key Index Angle 90° | ||
Minimum Operating Temperature -25°C | ||
Series RAFIX 22 QR | ||
Mechanical Life 50000Cycles | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- HU
The RAFI key lock switch control units are modular units consisting of several parts. In the RAFIX 22 QR family, they always consist of an actuating element, coupling and switching element. Then this unit is snapped onto the key switch. To release, a bayonet lever must be actuated. The locking systems we use were created according to the DIN EN 1303 standard by well-known lock manufacturers. They are open, mechanical systems which, depending on the environmental conditions, require occasional maintenance by the machine or system operator.
Design adaptations through different front ring colours
Firmly injection-molded collar seal cannot twist or be lost during installation
1-person mounting the element is clamped by the seal in the mounting hole and can then be screwed from behind
Robust suitable also for operation with gloves
Degree of protection IP 65 at the front
