Key Switch, SPST 2-Way
- RS Stock No.:
- 815-3032
- Mfr. Part No.:
- XB7NG21
- Brand:
- Schneider Electric
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 815-3032
- Mfr. Part No.:
- XB7NG21
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Positions | 2 | |
| Contact Configuration | SPST | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Positions 2 | ||
Contact Configuration SPST | ||
Terminal Type Screw | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MA
Schneider Electric XB7NG21
This Harmony XB7, monolithic black key selector switch (key no.455) has 2 positions, operates with a stay-put mechanism with key withdrawal on the left position and screw clamp terminals. It is easily installed into standard 22mm diameter cut-outs and connected to your control circuits with simple screw-clamp connections. It provides a secure manner for authorized staff to switch between process or machine operating modes. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65, making it ideal for operation in harsh environments. It has a double insulated plastic bezel. Its wide range of operating temperatures from -25°C to 70°C allows versatility in usage of product. It secures the machine and system operation with a key, only available to authorized operators.
Selector Switches and Key Switches
Harmony XB7 push buttons can be used in control systems that require high-performance, compact and easy-to-install components. They are specially desgined for industry applications.
Ergonomic design, black colour
Easy to install
Standard handle or key operated
Complete unit
Robust, durable controls for industry and buildings
