- RS Stock No.:
- 231-3258
- Mfr. Part No.:
- 56K1SW310CK-GY
- Brand:
- Clipsal Electrical
Stocked by manufacturer – available for delivery 28/05/2024
Added
Price (ex. GST) Each
$455.90
(exc. GST)
$501.49
(inc. GST)
Units | Per unit |
1 + | $455.90 |
- RS Stock No.:
- 231-3258
- Mfr. Part No.:
- 56K1SW310CK-GY
- Brand:
- Clipsal Electrical
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AU
Product Details
The Clipsal Electrical 56 Series Keyed three PIN socket has 500V rated voltage and 10A current. It has temperature range from -25C to 75C.
Mounting mode Surface mounting
Rated current 10A
Rated operational voltage 500 V AC 50 Hz conforming to EN 60309-2
Rated current 10A
Rated operational voltage 500 V AC 50 Hz conforming to EN 60309-2
Specifications
Attribute | Value |
---|---|
Number of Positions | 2 |
IP Rating | IP66 |
Maximum Current | 10A |
Series | 56 Series |
Illuminated | No |
Related links
- Insertion & Extraction Tools
- Hammers
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Clipsal Electrical Key Key Switch - 2 Positions