RS Better World
Siemens for ID Key-Operated Switch
- RS Stock No.:
- 103-8569
- Mfr. Part No.:
- 3SU1900-0FX20-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$61.65
(exc. GST)
$67.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $61.65 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 103-8569
- Mfr. Part No.:
- 3SU1900-0FX20-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Key Switch Key | |
| For Use With | ID Key-Operated Switch | |
| Standards/Approvals | RoHS | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Key Switch Key | ||
For Use With ID Key-Operated Switch | ||
Standards/Approvals RoHS | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
- COO (Country of Origin):
- CZ
22 mm ID Key-Operated Switches & Keys
Professional range of Siemens ID key-operated black switches and keys from the SIRIUS ACT series. The switches have a latching actuator. The keys can be removed in all 4 positions. The keys are available in a variety of colours.
Black
4 Positions
IP65 Rated
Latching
Actuating Angle - 3 x 45°
