Siemens 3SB3 2-position Key Switch Head, Latching, 22mm Cutout
- RS Stock No.:
- 506-7783
- Mfr. Part No.:
- 3SB3000-3AK11
- Brand:
- Siemens
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$63.00
(exc. GST)
$69.30
(inc. GST)
- RS Stock No.:
- 506-7783
- Mfr. Part No.:
- 3SB3000-3AK11
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | 3SB3 | |
| Cutout Diameter | 22mm | |
| Number of Positions | 2 | |
| Key Type | 73033 | |
| Switch Actuation | Latching | |
| Key Withdrawal Position | O + I | |
| IP Rating | IP66 | |
| Angle of Throw | 50° | |
| Illuminated | No | |
| Number of Keys | 2 | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series 3SB3 | ||
Cutout Diameter 22mm | ||
Number of Positions 2 | ||
Key Type 73033 | ||
Switch Actuation Latching | ||
Key Withdrawal Position O + I | ||
IP Rating IP66 | ||
Angle of Throw 50° | ||
Illuminated No | ||
Number of Keys 2 | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -25°C | ||
PHASE OUT NOTIFICATION
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the new pushbutton range SIRIUS ACT which is the alternative range proposed by the manufacturer. Please refer to the 3SB3 / SIRIUS ACT cross-reference guide located in the technical reference section.
Related links
- Siemens 3SB3 3-position Key Switch Head 22mm Cutout
- Siemens 3SB3 3-position Key Switch Head 22mm Cutout
- Siemens 3SB3 Series 2 Position Selector Switch Head White Handle
- Siemens SIRIUS ACT 3-position Selector Switch 22mm Cutout
- Siemens 3SB3 Series 2 Position Selector Switch Head, 22mm Cutout
- Siemens 3SB3 Series 2 Position Selector Switch Head Red Handle
- Siemens 3SB3 Series 2 Position Selector Switch Head Green Handle
- Schneider Electric Harmony 2-position Key Switch Head 22mm Cutout

