Schneider Electric Harmony 3-position Key Switch Head, Latching, 22 mm Cutout

Subtotal (1 unit)*

$157.13

(exc. GST)

$172.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$157.13

*price indicative

RS Stock No.:
330-9120
Distrelec Article No.:
303-02-598
Mfr. Part No.:
ZB4BG0
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Key Switch Head

Series

Harmony

Cutout Diameter

22mm

Number of Positions

3

Key Type

455

Switch Operation

Latching

IP Rating

IP69K, IP67, IP66

Angle of Throw

45 °

Number of Keys

2

Standards/Approvals

CE, CSA, UL

Mechanical Life

1000000Cycles

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
FR

Schneider Electric Harmony XB4 Series Key Switch Head, 22mm Cutout Diameter, IP66 / IP67 / IP69(IP69K) - ZB4BG0


This key switch head by Schneider Electric is designed with a 45° angle of throw and suitable for various applications in automation, electronics, electrical, and mechanical industries. It provides easy key switch operation with 2 keys and 3 positions, making it a versatile solution for different settings.

Features & Benefits


• 45° angle of throw for smooth and precise operation

• 22mm cutout diameter for easy installation

• IP66, IP67, IP69K ratings for high protection against environmental factors

• Latching switch actuation for secure locking mechanism

• Ronis 455 key type for reliable performance

• Suitable for temperatures ranging from -40°C to +70°C

• Long mechanical life of up to 1,000,000 cycles

• Chromium plated metal bezel for durability

• Lightweight design with a weight of 0.098 kg

• Resistance to high-pressure washer at 55°C for added convenience

• Complies with various standards for quality and safety assurance

Applications


• Ideal for industrial control systems

• Suitable for machinery and equipment settings

• Can be used for security and access control systems

Can it withstand high temperatures?


This key switch head is designed to operate in temperatures ranging from -40°C to +70°C, making it suitable for various environments.

Will it provide long-lasting performance?


With a mechanical durability of up to 1,000,000 cycles, this key switch head ensures reliable and consistent operation over time.

Is it easy to install?


The 22mm cutout diameter and standard head type make installation of this key switch head quick and straightforward.

Can it be used in outdoor settings?


Yes, the IP66, IP67, and IP69K ratings ensure optimal protection against dust, water, and high-pressure cleaning, making it suitable for outdoor applications.

What makes this key switch head unique?


This key switch head combines durable construction, precise operation, and reliable performance, making it an ideal choice for various industrial and commercial settings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy