Eaton 2-position Key Switch Head, 30 mm Cutout

Subtotal (1 unit)*

$176.19

(exc. GST)

$193.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$176.19

*price indicative

RS Stock No.:
272-1338
Mfr. Part No.:
187073 M30C-FWS-MS2
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Key Switch Head

Cutout Diameter

30mm

Number of Positions

2

Key Type

MS2

COO (Country of Origin):
DE
The Eaton Moeller series M30 key operated actuator that is fitted with front ring and operating frequency is 100 operation per hour. It has key withdrawable n position 0 and momentary actuator function.

Round construction type lens

Plastic material front ring

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy