ABB M2SSK1 2-position Key Switch Head, Maintained, 22.5 mm Cutout

Subtotal (1 unit)*

$91.77

(exc. GST)

$100.95

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$91.77

*price indicative

RS Stock No.:
237-5017
Mfr. Part No.:
1SFA611280R1002 M2SSK1-102
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Series

M2SSK1

Product Type

Key Switch Head

Cutout Diameter

22.5mm

Number of Positions

2

Key Type

Flat

Switch Operation

Maintained

IP Rating

IP66

Standards/Approvals

Rohs, cULus, DNV GL.CE

Mechanical Life

0.5Cycles

COO (Country of Origin):
CN
The ABB M2SSK1 series is the 2-position,non- illuminated, maintained function modular key selector switch. The colour of the selector switch is the black and the selector switch have key actuator.

Front IP66

Bezel material is black plastic

Mechanical durability 0.5 million

Related links