Siemens SIRIUS ACT 3SU10 3-position Key Switch Head, Latching, 22 mm Cutout
- RS Stock No.:
- 193-3550
- Mfr. Part No.:
- 3SU1050-4BL31-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$151.90
(exc. GST)
$167.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 27 November 2026
Units | Per unit |
|---|---|
| 1 + | $151.90 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 193-3550
- Mfr. Part No.:
- 3SU1050-4BL31-0AA0
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Key Switch Head | |
| Series | SIRIUS ACT 3SU10 | |
| Cutout Diameter | 22mm | |
| Number of Positions | 3 | |
| Key Type | SB30 | |
| Switch Operation | Latching | |
| IP Rating | IP66, IP67, IP69K | |
| Angle of Throw | 45 ° | |
| Number of Keys | 2 | |
| Standards/Approvals | IEC 60721, IEC 81346-2, IEC 60068-2-6, IEC 60068-2-27 | |
| Mechanical Life | 300000Cycles | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Key Switch Head | ||
Series SIRIUS ACT 3SU10 | ||
Cutout Diameter 22mm | ||
Number of Positions 3 | ||
Key Type SB30 | ||
Switch Operation Latching | ||
IP Rating IP66, IP67, IP69K | ||
Angle of Throw 45 ° | ||
Number of Keys 2 | ||
Standards/Approvals IEC 60721, IEC 81346-2, IEC 60068-2-6, IEC 60068-2-27 | ||
Mechanical Life 300000Cycles | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
- COO (Country of Origin):
- CZ
Related links
- Siemens SIRIUS ACT 3SU10 3-position Key Switch Head 22 mm Cutout
- Siemens SIRIUS ACT 3SU10 3-position Key Switch Head Momentary, 22 mm Cutout
- Siemens SIRIUS ACT 3SU10 2-position Key Switch Head 22 mm Cutout
- Insertion & Extraction Tools
- Hand Saws
- Connector Wrenches
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
