RS Better World
Siemens SIRIUS ACT 3SU10 3-position Key Switch Head, Momentary, 22 mm Cutout
- RS Stock No.:
- 193-3520
- Mfr. Part No.:
- 3SU1050-4HM01-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$195.36
(exc. GST)
$214.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $195.36 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 193-3520
- Mfr. Part No.:
- 3SU1050-4HM01-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | SIRIUS ACT 3SU10 | |
| Product Type | Key Switch Head | |
| Cutout Diameter | 22mm | |
| Number of Positions | 3 | |
| Switch Operation | Momentary | |
| IP Rating | IP66, IP67, IP69K | |
| Angle of Throw | 45 ° | |
| Number of Keys | 2 | |
| Mechanical Life | 300000Cycles | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, CE, CSA, UL | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series SIRIUS ACT 3SU10 | ||
Product Type Key Switch Head | ||
Cutout Diameter 22mm | ||
Number of Positions 3 | ||
Switch Operation Momentary | ||
IP Rating IP66, IP67, IP69K | ||
Angle of Throw 45 ° | ||
Number of Keys 2 | ||
Mechanical Life 300000Cycles | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, CE, CSA, UL | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CZ
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of pushbuttons and signaling devices with global product approvals in four modern design lines of rugged genuine metal and high-grade plastic.
An innovative snap-on concept makes the task of installing a unit so easy that it can be done with one hand and without any special tools. Groove-free holes are adequate as mounting holes since full twist prevention is already integrated.
Thanks to the high degree of protection throughout, the rugged devices are suitable for use in industry and outdoors. Even cleaning with a high-pressure jet is possible. Neither dust, oils, nor caustic solutions can interfere with reliable operation.
As well as standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Doing so will help you to reduce wiring time and effort, minimize error sources and have more flexibility.
The graphical Online Configurator provides convenient support when selecting and ordering individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, terminal diagram) is available.
Note: Single device, please order holders and modules separately.
Key-operated switch O.M.R, 22 mm, round, metal, shiny, lock number 73034, black, with 2 keys, 3 switch positions I>O
Related links
- Siemens SIRIUS ACT 3SU10 3-position Key Switch Head 22 mm Cutout
- Siemens SIRIUS ACT 3SU10 2-position Key Switch Head 22 mm Cutout
- Siemens SIRIUS ACT 3SU10 3-position Key Switch Head Momentary, 22 mm Cutout
- Siemens SIRIUS ACT 3SU10 3-position Key Switch Head 22 mm Cutout
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Power Cord, 2m
- Hand Saws
- RS PRO Zinc Alloy 5-way Control Cabinet Key
Be the first to know about our latest products and offers
Email address
The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy
