RS Better World

Siemens SIRIUS ACT 3SU10 2-position Key Switch Head, Latching, 22 mm Cutout

Subtotal (1 unit)*

$312.38

(exc. GST)

$343.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$312.38

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
180-9486
Mfr. Part No.:
3SU1050-5BF21-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Key Switch Head

Series

SIRIUS ACT 3SU10

Cutout Diameter

22mm

Number of Positions

2

Key Type

SSG10

Switch Operation

Latching

IP Rating

IP66, IP69K, IP69, IP20, IP67

Angle of Throw

90 °

Number of Keys

2

Standards/Approvals

UL, CSA, CE

Mechanical Life

300000Cycles

Hazardous Area Certification

No

Better World Product

Yes

Better World Claim

Extended Product Life, Low Carbon Manufacture

COO (Country of Origin):
CZ

Siemens Key Switch


The Siemens 3SUI series is a latching contact key switch. It is a 2 switch position key with 2 Ronis keys. It has a high gloss finish silver coloured metal front ring.

Features and Benefits


• Cost efficient

• Elegant black look

• High durability and reliability

• Industry standards compliant

• Lightweight

Applications


• Cabinets

• Electrical circuits

• Electrical power isolators

• Fire alarm systems

• Fuse boxes

Certifications


• CE certified

• CSA certified

• DIN EN 61373

• EAC approved

• IEC 60068-2-27

• IEC 60068-2-6

• IP20 rated

• IP66 rated

• IP67 rated

• IP69K rated

• NEMA 1, 2, 3, 3R, 4, 4X, 12, 13

• UL listed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy