Siemens SIRIUS ACT 3-position Key Switch Head, Momentary, 22mm Cutout
- RS Stock No.:
- 173-6717
- Mfr. Part No.:
- 3SU1030-4BM01-0AA0
- Brand:
- Siemens
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$119.39
(exc. GST)
$131.33
(inc. GST)
- RS Stock No.:
- 173-6717
- Mfr. Part No.:
- 3SU1030-4BM01-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | SIRIUS ACT | |
| Cutout Diameter | 22mm | |
| Number of Positions | 3 | |
| Switch Actuation | Momentary | |
| IP Rating | IP66, IP67, IP69 | |
| Angle of Throw | 45° | |
| Number of Keys | 2 | |
| Maximum Operating Temperature | +70°C | |
| Mechanical Life | 1000000 | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series SIRIUS ACT | ||
Cutout Diameter 22mm | ||
Number of Positions 3 | ||
Switch Actuation Momentary | ||
IP Rating IP66, IP67, IP69 | ||
Angle of Throw 45° | ||
Number of Keys 2 | ||
Maximum Operating Temperature +70°C | ||
Mechanical Life 1000000 | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- DE
Siemens Key Switch
The Siemens SIRIUS ACT series is a momentary contact key switch. It is a 3 switch position key with 2 Ronis keys. It is available in matt finish with a metal front ring.
Features and Benefits
Cost efficient
Elegant black look
High durability and reliability
Industry standards compliant
Lightweight
Elegant black look
High durability and reliability
Industry standards compliant
Lightweight
Applications
Cabinets
Electrical circuits
Electrical power isolators
Fire alarm systems
Fuse boxes
Electrical circuits
Electrical power isolators
Fire alarm systems
Fuse boxes
Certifications
CE certified
CSA certified
DIN EN 61373
EAC approved
IEC 60068-2-27
IEC 60068-2-6
IP20 rated
IP66 rated
IP67 rated
IP69K rated
NEMA 1, 2, 3, 3R, 4, 4X, 12, 13
UL listed
CSA certified
DIN EN 61373
EAC approved
IEC 60068-2-27
IEC 60068-2-6
IP20 rated
IP66 rated
IP67 rated
IP69K rated
NEMA 1, 2, 3, 3R, 4, 4X, 12, 13
UL listed

