Schneider Electric Harmony 3-position Key Switch Head, Latching, 30 mm Cutout

Subtotal (1 unit)*

$149.08

(exc. GST)

$163.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$149.08

*price indicative

RS Stock No.:
167-9081
Mfr. Part No.:
ZB5FG04D
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony

Product Type

Key Switch Head

Cutout Diameter

30mm

Number of Positions

3

Key Type

8D1

Switch Operation

Latching

IP Rating

IP66, IP67, IP69K

Angle of Throw

45 °

Number of Keys

1

Mechanical Life

1000000Cycles

Standards/Approvals

DNV, CSA, BV, LROS, UL, UL 508, IEC 60947-5-4, JIS C8201-5-1, IEC 60947-1, IEC 60947-5-1, CSA C22.2 No 14, JIS C8201-1

Flush Mounted Selector Switch Head Key 8D1 3 Position Stay Put ZB5FG04D


Head for key selector switch.

Features and Benefits


Plastic bezel material;30mm Mounting diameter;Built-in flush;Round signaling unit head;Stay put;Black key switch;3 positions +/- 45°;Dom 8D1 keylock;Key withdrawal position - Right and centre

Product Application Information


Industry: machine manufacturers, chemical industry, paper mill, marine applications;Service sector and infrastructure: energy distribution panel builders, food and beverage, car washes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy