Schneider Electric Harmony XB6 2-position Key Switch Head, Latching, 16 mm Cutout
- RS Stock No.:
- 222-483
- Mfr. Part No.:
- ZB6AGB
- Brand:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
$47.38
(exc. GST)
$52.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.38 |
*price indicative
- RS Stock No.:
- 222-483
- Mfr. Part No.:
- ZB6AGB
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Key Switch Head | |
| Series | Harmony XB6 | |
| Cutout Diameter | 16mm | |
| Number of Positions | 2 | |
| Key Type | Ronis | |
| Switch Operation | Latching | |
| IP Rating | IP65 | |
| Angle of Throw | 70 ° | |
| Number of Keys | 2 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA, UL, ISO14001, CE, RoHS (European 2011/65/EU of 8 June 2011), ISO 14025 : 2010 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Key Switch Head | ||
Series Harmony XB6 | ||
Cutout Diameter 16mm | ||
Number of Positions 2 | ||
Key Type Ronis | ||
Switch Operation Latching | ||
IP Rating IP65 | ||
Angle of Throw 70 ° | ||
Number of Keys 2 | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA, UL, ISO14001, CE, RoHS (European 2011/65/EU of 8 June 2011), ISO 14025 : 2010 | ||
- COO (Country of Origin):
- FR
Round Stay-put Key Switch Head, Black
Schneider Electric ZB6 Harmony 16mm
A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with Faston/solder connections. Rating Ue 250Vac, Ie 1.5A; Ue 250Vdc, Ie 0.1A, Io A Ith operating temp. -25 to +70°C.
Related links
- Schneider Electric Harmony XB6 2-position Key Switch Head 16 mm Cutout
- Schneider Electric Harmony XB6 3-position Key Switch Head 16 mm Cutout
- Schneider Electric Harmony XB6 2-position Key Switch Head 16 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 16 mm Cutout
- Schneider Electric Harmony 3-position Key Switch Head 16 mm Cutout
- APEM A01 2-position Key Switch Head 16 mm Cutout
- RS PRO ADA 2-position Key Switch Head 16 mm Cutout
- Eaton Eaton Moeller 2-position Key Switch Head 16 mm Cutout
