Schneider Electric Harmony XB6 2-position Key Switch Head, Latching, 16 mm Cutout

This image is representative of the product range

Subtotal (1 unit)*

$61.92

(exc. GST)

$68.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$61.92

*price indicative

RS Stock No.:
221-828
Distrelec Article No.:
304-10-543
Mfr. Part No.:
ZB6DGB
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony XB6

Product Type

Key Switch Head

Cutout Diameter

16mm

Number of Positions

2

Key Type

Ronis

Switch Operation

Latching

IP Rating

IP65

Angle of Throw

70 °

Number of Keys

2

Hazardous Area Certification

No

Standards/Approvals

PSR-0005-ed2-EN2016 03 29, PCR-ed3-EN2015 04 02, ISO14001, CSA, ISO 14025:2010, RoHS Directive (European Directive 2011/65/EU of 8 June 2011), CE, UL

Rectangular Stay-put Key Switch Head, Black


Schneider Electric ZB6 Harmony 16mm


A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with ’Faston’/solder connections. Rating Ue 250Vac, Ie 1.5A; Ue 250Vdc, Ie 0.1A, Io A Ith operating temp. -25 to +70°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy