Detectamet Detectable Keyhole Tags Small Red
- RS Stock No.:
- 665-503
- Mfr. Part No.:
- 555-P03-S119-X17
- Brand:
- Detectamet
Subtotal (1 unit)*
$79.73
(exc. GST)
$87.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $79.73 |
*price indicative
- RS Stock No.:
- 665-503
- Mfr. Part No.:
- 555-P03-S119-X17
- Brand:
- Detectamet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Detectamet | |
| Product Type | Detectable Keyhole Tags | |
| Accessory Type | Key Tag | |
| Quantity Per Package | 500Per Pack | |
| Colour | Red | |
| Material | Plastic | |
| Standards/Approvals | Regulation (EC) No 1935/2004, Foodstuffs and Consumer Goods Act of April 2007, Commission Regulation (EU) No 10/2011, Foodstuffs and Animal Feed Code LFGB, ISO 9001 | |
| Size | Small | |
| Select all | ||
|---|---|---|
Brand Detectamet | ||
Product Type Detectable Keyhole Tags | ||
Accessory Type Key Tag | ||
Quantity Per Package 500Per Pack | ||
Colour Red | ||
Material Plastic | ||
Standards/Approvals Regulation (EC) No 1935/2004, Foodstuffs and Consumer Goods Act of April 2007, Commission Regulation (EU) No 10/2011, Foodstuffs and Animal Feed Code LFGB, ISO 9001 | ||
Size Small | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Detectamet Metal detectable keyhole loop tag designed for traceability and safety in food processing and industrial environments. Made from a durable, heat-resistant material, it features a metal-detectable core and is suitable for bespoke printing and sequential numbering. Its loop-lock design allows secure attachment to equipment, carcasses, or containers without adhesives or fasteners.
Small size
Sold in rolls of 500
Dimension 25 x 190mm
