HENSEL Black Polycarbonate Junction Box, IP65, 5 Terminals, 200 x 160 x 98mm
- RS Stock No.:
- 693-1196
- Mfr. Part No.:
- KX2255
- Brand:
- HENSEL
Stock information currently inaccessible
- RS Stock No.:
- 693-1196
- Mfr. Part No.:
- KX2255
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Dimensions L x W x H | 200 x 160 x 98mm | |
| Material | PC | |
| Length | 200mm | |
| Width | 160mm | |
| Height | 98mm | |
| IP Rating | IP65 | |
| Number of Terminals | 5 | |
| Colour | Black | |
| Number of Ways | 4 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Dimensions L x W x H 200 x 160 x 98mm | ||
Material PC | ||
Length 200mm | ||
Width 160mm | ||
Height 98mm | ||
IP Rating IP65 | ||
Number of Terminals 5 | ||
Colour Black | ||
Number of Ways 4 | ||

