Spelsberg Abox Junction Box, IP68, 140mm x 140mm x 79mm
5 In stock for delivery within 7 working day(s) (Global Stock)
Added
- RS Stock No.:
- 570-495
- Mfr. Part No.:
- 49241001
- Manufacturer:
- Spelsberg
- COO (Country of Origin):
- DE
units | Per unit |
1 - 5 | $224.77 |
6 - 24 | $219.69 |
25 + | $217.06 |
Polycarbonate Abox GT IP68 Kit
Contents
Attribute | Value |
Length | 140mm |
Material | Polycarbonate |
Width | 140mm |
Dimensions L x W x H | 140 x 140 x 79mm |
IP Rating | IP68 |
Height | 79mm |
Number of Terminals | 12 |
Number of Ways | 9 |
Colour | Grey |