HENSEL KF Series Grey Polycarbonate Junction Box, IP66, IP67, IP69, 93 x 93 x 62mm
- RS Stock No.:
- 117-714
- Mfr. Part No.:
- KF 0200 H
- Brand:
- HENSEL
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 117-714
- Mfr. Part No.:
- KF 0200 H
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Dimensions L x W x H | 93 x 93 x 62mm | |
| Material | Polycarbonate | |
| Length | 62mm | |
| Width | 93mm | |
| Height | 93mm | |
| IP Rating | IP66, IP67, IP69 | |
| Colour | Grey | |
| Series | KF | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Dimensions L x W x H 93 x 93 x 62mm | ||
Material Polycarbonate | ||
Length 62mm | ||
Width 93mm | ||
Height 93mm | ||
IP Rating IP66, IP67, IP69 | ||
Colour Grey | ||
Series KF | ||
- COO (Country of Origin):
- DE
The Hensel Weatherproof cable junction box from is perfect for outdoor installations. Made of polycarbonate, it is resistant to UV exposure, corrosion, and impact. With a quick locking lid, it is easy to open and close by a quarter turn. The box is IP67 and IP69 rated, making it suitable for various environmental conditions. It has a temperature resistance from -25°C up to +100°C, ensuring durability in extreme temperatures. The box also features external brackets, a retaining strap, and a sealing plug for added convenience.
IP66 protection rated
Flame retardant design
Halogen free and silicone free
Self extinguishing material
